KYOCERA AVX FB Polypropylene DC Link Capacitors

KYOCERA AVX FB Series Polypropylene DC Link Capacitors use metallized polypropylene film for reliable DC filtering. The non-impregnated dielectric is treated for high strength up to 125°C, offering lower ESR and higher surge capability than aluminum electrolytics. These capacitors provide voltage ratings from 450V to 1200V and capacitance values from 1µF to 220µF, with an operating range of -40°C to +125°C. Typical applications include renewable energy inverters, motor drives, industrial power supplies, and UPS systems.

Features

  • Able to withstand harsh environmental conditions
  • Any position installation
  • Compliant with RoHS Directive 2011/65/EU
  • Designed for DC filtering and DC link applications
  • Features a non-catastrophic failure mode
  • High dielectric strength
  • High peak and RMS current capability
  • High surge voltage performance
  • Low equivalent series resistance
  • Operates across a wide temperature range
  • Uses self-extinguishing materials for safety

Applications

  • Industrial power supplies
  • Motor drives
  • Renewable energy inverters
  • UPS systems