KYOCERA AVX SMD Power Inductors are available in shielded and non-shielded constructions to support a range of circuit designs. These inductors offer options with high current capability and low DC resistance, making them suitable for power management needs. The SMD Power Inductors cover a range of sizes and inductance values for use in compact and high-density layouts. The inductance ranges extend from 0.1μH to 10,000μH with rated currents from 0.02A to 120A, depending on series and size. These inductors are used in DC/DC converters, notebook and desktop computers, portable telecommunication equipment, LCD televisions, office automation (OA) equipment, and other electronic appliances.
KYOCERA AVX Shielded and Non-Shielded SMD Power Inductors
Features
- Available in magnetically shielded structures
- Ceramic base with gold plating (selected models)
- Directly connected electrode on ferrite core
- High current capability
- High saturation characteristics
- LCP plastic base (most models)
- Low DC resistance
- Open magnetic circuit construction
- Small surface area design
- Stable operation across -40°C to +125°C temperature range
- Suitable for large current handling
- Surface-mountable on tape and reel
- Versions with ceramic or LCP plastic bases
- Wide range of inductance values and sizes
Applications
- Battery Charger
- Computer Equipment
- DC-AC Inverters
- DC-DC Converters
- Digital Video / Cameras / Photo Frames
- Flash Memory Programmer
- Handheld Communication
- Notebooks / Tablets