KYOCERA AVX Accu-Guard 0603 Thin-Film Mini Fuses provides precise circuit protection in compact SMD packages. These fuses use thin-film technology for accurate current ratings and fast-acting performance. The Accu-Guard 0603 thin-film mini fuse design ensures compatibility with standard SMT soldering processes. These fuses operate from -55°C to +125°C with current ratings from 0.025A to 3.0A. Applications include battery management systems, portable electronics, and industrial controls.
KYOCERA AVX Accu-Guard 0603 Thin-Film Mini Fuses
Features
- Can interrupt up to 50A faults
- Compact 0603 size (1.6mm x 0.8mm)
- Current rating: 0.025A to 3.0A
- Fast-acting protection
- Good for battery circuits, industrial gear, and consumer electronics
- Handles pulse currents (0.00005A²s to 0.25A²s)
- Lead-free and RoHS compliant
- Low resistance (down to 0.03Ω)
- Voltage rating: 32V or 63V
- Works from -55°C to +125°C
Applications
- Battery chargers and rechargeable battery packs
- Cell phones
- Computers
- Hard disk drives
- Instrumentation
- LCD screens
- PDAs
- Two-way radios
- Video and digital cameras