Kyocera AVX 0201 Multi-Layer Varistors are designed for circuits where board space is a premium. 0201 MLV offer bi-directional ESD protection in the smallest package available today. The added advantage is EMI/RFI attenuation. 0201 MLV can replace 2 diodes and the EMC capacitor for a one chip solution. The miniature size and one chip solution team to offer designers the best in ESD protection and EMI filtering in one ultra compact device.
KYOCERA AVX Miniature 0201 Multilayer Varistor
Features
- Capacitance 15pF to 150pF
- Low VB Version
- Bidirectional protection
- Fastest response time to ESD strikes
- Multi-strike capability
- Ultra compact 0201 case size
Applications
- Cell phone
- PDA
- Camera modules
- Embedded components
- Hearing aid
- Any circuit with space constraints
Resources
- Datasheet (PDF)