KYOCERA AVX Mini-TurboCap SMPS Capacitors provide high capacitance in compact footprints for power supply applications. These components use Base Metal Electrode (BME) MLC technology to achieve ultra-low ESR and ESL. The Mini-TurboCap SMPS Capacitors operate from -55°C to +125°C with capacitance values up to 82µF and voltage ratings of 25V, 50V, or 100V. These devices meet MIL-STD-202 standards for insulation resistance and dielectric withstand. Typical applications include switch-mode power supplies (SMPS), DC/DC converters, and high-frequency filtering circuits.
KYOCERA AVX Mini-TurboCap SMPS Capacitors
Features
- Capacitance up to 82µF
- High capacitance in compact footprint
- Ideal for SMPS and DC/DC converters
- MIL-STD-202 compliant
- Multiple lead style options (N, K, M)
- Non-RoHS compliant
- Operates from -55°C to +125°C
- Stress-relieving lead frame design
- Ultra-low ESR and ESL
- Voltage ratings: 25V, 50V, 100V
Applications
- DC/DC converters
- High-frequency filtering circuits
- Industrial power systems
- Power supply input/output filtering
- Switch-mode power supplies (SMPS)
- Telecommunications equipment
- Voltage regulation circuits