KYOCERA AVX CDR Series MIL-PRF-55681 RF/Microwave Chips meet military specifications for high-frequency systems. These chips are available in CDR11, CDR12, CDR13, and CDR14 styles, each with specific dimensions and termination options. The CDR Series MIL-PRF-55681 RF/Microwave Chips offer capacitance ranges from 0.1 pF to 5100 pF and voltage ratings from 50V to 500V, depending on style. These devices offer tolerance options from ±0.1 pF to ±20% and temperature coefficients of BG (+90±20 ppm/°C) or BP (0±30 ppm/°C) from -55°C to +125°C. Applications include RF/microwave circuits, military communication systems, radar equipment, and satellite systems.
KYOCERA AVX CDR MIL-PRF-55681 RF/Microwave Chips
Features
- Available in CDR11, CDR12, CDR13, and CDR14 styles
- Capacitance range 0.1pF to 5100pF
- Capacitance tolerance options ±0.1pF to ±20%
- Compliance with MIL-PRF-55681 military specification
- Standard packaging in waffle packs or tape and reel
- Temperature coefficient options BG (+90±20ppm/°C) or BP (0±30ppm/°C) from -55°C to +125°C
- Termination finishes including palladium/silver, silver/nickel/gold, solder coated, tinned, or tin-lead alloy
- Voltage ratings 50V, 100V, 200V, 300V, and 500V (depending on style)
Applications
- Aerospace electronics
- High-reliability military electronics
- Military communication systems
- Radar systems
- RF/microwave filters
- Satellite communication equipment
- Test and measurement equipment
- Wireless communication infrastructure