KYOCERA AVX MLO DP Diplexers

The 0805 Multilayer Organic (MLO) Diplexer is a best in class low profile organic passive integrated component that is based on Kyocera AVX’s patented multilayer organic technology. Kyocera AVX Diplexers support multiple wireless standards and have the lowest profile on the market today, while maintaining superb performance. As with all MLO components, MLO diplexers are CTE matched to most PCBs resulting in increased reliability over silicon and ceramic devices.

The 0603 Multilayer Organic (MLO) Diplexer is a best in class low profile organic passive integrated component that is based on Kyocera AVX’s patented multilayer organic technology. Kyocera AVX Diplexers support multiple wireless standards and have the lowest profile on the market today, while maintaining superb performance. As with all MLO components, MLO diplexers are CTE matched to most PCBs resulting in increased reliability over silicon and ceramic devices.

Features

  • Lowest profile on the market (≤0.50mm)
  • LGA Terminations
  • CTE match to most PCBs
  • High Q
  • Operating Temp. Range: -40°C to +85°C

Applications

  • WiFi
  • WLAN
  • WiMax
  • LTE
  • GSM
  • CDMA
  • WCDMA
  • GPS
  • Bluetooth

Resources