KYOCERA AVX LT Series Low Profile Multilayer Ceramic Capacitors use X5R and X7R dielectrics to maintain stable capacitance over their specified temperature ranges. These capacitors are offered in case sizes from 0201 to 1210, with compact thickness options to meet low-height clearance requirements. The LT Series features voltage ratings from 4V to 25V and a maximum capacitance of 47μF. These devices offer tolerances of ±10% and ±20% and feature Ni/Sn-plated terminations. Applications include decoupling, filtering, and circuits requiring reduced component height.
KYOCERA AVX LT Low Profile Multilayer Ceramic Capacitors
Resources
- Available capacitance tolerance of ±10% and ±20%
- Available in X5R and X7R dielectrics
- Capacitance values up to 47μF
- Case sizes from 0201 to 1210
- Ni/Sn plated terminations
- Thickness options from 0.15mm to 1.02mm
- Voltage ratings from 4V to 25V
Applications
- Circuits requiring reduced component height
- Decoupling
- Filtering