KYOCERA AVX AU Series Multilayer Ceramic Capacitors use gold terminations and are available in commercial and military versions. These capacitors come in multiple case sizes ranging from 0201 to 2225 and support various dielectrics, including C0G (NP0), X7R, and X5R. The devices are offered in a wide voltage range of 4V to 500V and capacitance values from picofarads to microfarads. These capacitors provide tolerance options from ±0.10 pF to ±20%, multiple packaging formats, and compatibility with reflow, epoxy, or wire bond soldering. Applications include high-reliability circuits, RF modules, aerospace electronics, hybrid circuits, and wire-bondable assemblies.
KYOCERA AVX AU Multilayer Ceramic Capacitors
Features
- Available capacitance tolerance from ±0.10pF to ±20%
- Available in C0G (NP0), X7R, and X5R dielectrics
- Capacitance values range from picofarads to microfarads
- Case sizes range from 0201 to 2225
- Gold terminations from 1.9μin to 100μin minimum
- Multiple packaging formats including paper, embossed, and bulk
- Rated voltage range from 4V to 500V
- Supports reflow, epoxy, and wire bond soldering methods
Applications
- Aerospace electronics
- High-reliability circuits
- Hybrid circuits
- RF modules
- Wire bondable assemblies