KYOCERA AVX M123 MIL-Qualified Ceramic Capacitors

Kyocera AVX Corp.’s M123 Series MIL-qualified ceramic capacitors are designed for high performance applications in BX and BR voltage levels, and for temperature stable applications in BP and BG voltage levels. The M123A10- M123A23 have been tested in accordance with MIL-PRF-123 specifications and are available in a wide range of values and tolerances. M123 Series capacitors offer design and component engineers a proven technology for SMD processing and applications requiring space-level reliability. They are designed for use in critical frequency applications, timing circuits, and applications where absolute stability is required (BP and BG), as well as in applications where a wider capacitance variation in temperature, voltage, frequency, and life span can be tolerated (BX and BR).

SMD and Thru-hole available.