KYOCERA AVX MLO High Current Inductors utilize multilayer organic technology for enhanced current handling in compact 0402 packages. These inductors deliver 50% higher current capacity than comparable thin-film products while maintaining high Q factors. The MLO High Current Inductors feature an organic-based design that ensures stability across frequencies and thermal expansion matching with FR4 PCBs.These components feature low DC resistance, range from 100mΩ to 2200mΩ, and self-resonant frequencies up to 20GHz. Applications include mobile communications, GPS, collision avoidance systems, and wireless LAN applications.
KYOCERA AVX MLO High Current Inductors
Features
- 0402 case size 1.00×0.58×0.35mm
- High current handling up to 875mA at 0.8nH
- High Q factors up to 61 at 2.4GHz
- High SRF up to 20GHz
- Low DC resistance
- RoHS-compliant finishes
- Surface-mountable
- Tape-and-reel packaging
Applications
- Collision avoidance systems
- GPS devices
- Mobile communications
- Satellite applications
- Wireless LAN