KYOCERA AVX W2F/W3F Feedthru 0805/1206 Capacitors

KYOCERA AVX W2F/W3F Series Feedthru 0805/1206 Capacitors are useful in EMI suppression and power line conditioning. These capacitors utilize NPO or X7R dielectrics, offering low parallel inductance and effective noise reduction up to 5GHz. The W2F/W3F Series feature a unique feedthru design that enables efficient decoupling in high di/dt environments. These components provide capacitance values from 22pF to 47,000pF, with voltage ratings of 50V (X7R) or 100V (NPO). The operating temperature range spans -55°C to +125°C, and the current rating is 300mA for all models. Applications include broadband I/O filtering, Vcc power line conditioning, and noise suppression in digital circuits.

Features

  • Capacitance range: 22pF to 47,000pF
  • Current rating: 300mA
  • Dielectric options: NPO (100V), X7R (50V)
  • Effective noise reduction up to 5GHz
  • Feedthru construction for low inductance
  • Operating temperature: -55°C to +125°C
  • Sizes: 0805 (2.01mm × 1.25mm), 1206 (3.29mm × 1.60mm)
  • Tolerance: +50%/-20%

Applications

  • Broadband I/O filtering
  • Digital circuit noise suppression
  • Vcc power line conditioning