KYOCERA AVX FFB Medium Power Polyester Dielectric Film Capacitors

KYOCERA AVX FFB Series Medium Power Polyester Dielectric Film Capacitors consists of medium power film capacitors with a polyester dielectric. These capacitors are designed for DC filtering applications and offer a dry or wet solution. The FFB Series Medium Power Polyester Dielectric Film Cap features a controlled self-healing process and operates reliably up to 105°C.These devices are RoHS compliant and meet standards such as IEC 60384-16 and IEC 61071-1. Applications include inverters, power supplies, motors, and drivers.

Features

  • Capacitance range (Cn): 6.2μF to 110μF
  • Dielectric: Polyester (dry or wet silicone)
  • Lifetime expectancy: Non-catastrophic failure (~2% capacitance loss)
  • Operating temperature range: -55°C to +105°C
  • Rated DC voltage (Vn): 75V to 400V
  • Self-extinguishing case material: UL 94 V0 compliant
  • Standards compliance: IEC 60384-16, IEC 61071-1
  • Test voltage: 1.5 × Vn DC at 25°C

Applications

  • DC filtering circuits
  • Industrial power supplies
  • Low reactive power applications
  • Power electronics
  • Printed circuit board (PCB) mounting
  • Surge voltage protection