KYOCERA AVX ESD-Safe Multi-Layer Ceramic Capacitors (MLCCs) provide Electrostatic Discharge (ESD) protection for I/O gates in electronic circuits. These capacitors combine ESD protection with RF filtering and suit high-density designs due to their compact footprint. The ESD-Safe Multi-Layer Ceramic Capacitors operate from -55°C to +125°C with a capacitance tolerance of ±15% (X7R dielectric). These devices withstand voltage ranges from 18kV to 30kV, depending on capacitance. Applications include ESD protection for automotive modules and general I/O interfaces.
KYOCERA AVX ESD-Safe Multi-Layer Ceramic Capacitors
Features
- AEC-Q200 qualified
- Capacitance range: 4.7nF to 2.2µF (±15%)
- Case sizes: 0603, 0805, 1206
- ESD withstand: 18kV to 30kV (model-dependent)
- Operating temperature: -55°C to +125°C
- RF filtering capability
- Voltage ratings: 10V to 100V
- X7R dielectric material
Applications
- Automotive module protection
- General I/O gate ESD protection
- High-density electronic devices