KYOCERA AVX Dual Element Multilayer Varistor

KYOCERA AVX Dual Element Multilayer Varistor is designed for low-power AC circuit protection. These devices provide bi-directional transient suppression suitable for signal and power transfer in LC resonant circuits. The dual-element multilayer varistor is rated for ESD up to 25kV and supports 110V peak-to-peak operation at 125kHz. These devices come with an operating temperature range from -55°C to +125°C and a voltage rating of 70Vdc and 52Vac. Applications include AC sampling circuitry, capacitance-sensitive circuits, data lines, GFI modules, and immobilizers.

Features

  • 110V peak-to-peak handling at 125kHz
  • AEC-Q200 qualified for automotive applications
  • Bi-directional transient suppression
  • Capacitance up to 22pF max (depending on part size)
  • Clamping voltage: 225V typical
  • ESD protection rated to 25kV (HBM Level 6)
  • Operating temperature range: -55°C to +125°C

Applications

  • AC sampling circuitry
  • Capacitance-sensitive applications
  • Data lines
  • GFI modules
  • Immobilizers
  • Keyless entry systems
  • LC resonant circuits
  • Transformer secondaries