KYOCERA AVX CU Series Copper Electrode/Ultra Low ESR Capacitors are C0G (NP0) chip multilayer ceramic capacitors engineered for ultra-low equivalent series resistance. These capacitors support high-frequency systems in compact formats like 01005 and 0201. The Copper Electrode/Ultra Low ESR capacitors feature a capacitance range from 0.2pF to 24pF with tolerance options from ±0.05pF to ±5%. These components operate with working voltages of 16V or 25V, depending on the capacitance value and package size. Applications include communication systems, high-frequency circuits, RF and microwave modules, and wireless infrastructure systems.
KYOCERA AVX CU MLCCs
Features
- Capacitance range from 0.2pF to 24pF
- Case sizes available in 01005 and 0201
- Dielectric type C0G (NP0) with 0±30 ppm/°C stability
- Insulation resistance of 10¹² Ω min at 25°C and 10¹¹ Ω min at 125°C
- Operating temperature range from -55°C to +125°C
- Plated Ni and Sn terminations
- RoHS compliant and lead-free compatible
- Tolerance options include ±0.05pF to ±5%
- Ultra low Equivalent Series Resistance (ESR)
- Working voltages of 16V or 25V depending on size and capacitance
Applications
- Bluetooth devices
- Communication systems
- High-frequency circuits
- RF and microwave modules
- Wireless infrastructure systems
- Wireless LAN equipment