KYOCERA AVX Clock Oscillator generates precise timing signals for electronic circuits. These devices operate at specific frequencies with embedded oscillation circuits for optimal performance. The CMOS supports frequency ranges from 1.5MHz to 170MHz, while LV-PECL and LVDS models range from 50MHz to 700MHz. These devices come with recommended storage conditions of −5 to +40°C and 40 to 60% RH, with usage within six months. Applications include telecommunications, networking equipment, and embedded systems requiring stable clock signals.
KYOCERA AVX Clock Oscillator
Features
- AEC-Q200 compliant for automotive applications
- CMOS output with 1.8V to 5.0V operating range
- Crystal and SAW oscillation modes available
- Highly reliable ceramic package construction
- Lead-free and reflow soldering compatible
- LVDS output supporting 2.5V and 3.3V operation
- LV-PECL output supporting 2.5V and 3.3V operation
- Miniature sizes from 2.0mmx1.6mm to 7.0mmx5.0mm
- No external amplifier or feedback components needed
- RoHS compliant for environmental safety
- Wide frequency range from 1.5MHz to 700MHz
Applications
• Audio/Visual equipment
• Automotive electronics
• Data storage
• Thernet switches/routers
• Factory automations
• Industrial products
• Medical equipment
• Servers/workstations