KYOCERA AVX Axial Leads Automotive Grade SpinGuard MLCCs

KYOCERA AVX Axial Leads Automotive Grade SpinGuard mutlilayer ceramic capacitors use FLEXITERM technology to improve mechanical durability in harsh environments. These components are designed to withstand board flex and vibration without internal cracking. The  Axial Leads Automotive Grade SpinGuard capacitors feature an operating temperature range from -55°C to +125°C, and a rated voltage range from 6.3V to 200V. These devices are offered in X7R or X8R dielectric options. Applications include automotive electronics, engine sensors, battery-connected circuits, and systems exposed to thermal variation or mechanical flexing.

Features

  • AEC-Q200 qualified
  • Approved to VW 80808 specification
  • Base metal electrode system
  • Bend test performance greater than 5mm
  • Flexible termination system
  • High mechanical durability
  • Operating temperature range –55°C to +125°C
  • Reduction in board flex-related failures
  • Temperature cycling performance up to 3000 cycles
  • Voltage ratings from 6.3V to 200V
  • X7R and X8R dielectric options available

Applications

  • Automotive electronic systems
  • Battery-connected circuits
  • Engine sensors
  • High flexure stress circuit boards
  • Systems exposed to mechanical vibration
  • Variable temperature environments