KYOCERA AVX 9155 Standard Battery Connector

KYOCERA AVX 9155 Standard Battery Connector provides a reduced 2.5mm pitch for board-to-board connections. These connectors support 2 to 5 positions and are end-to-end stackable. The design features a nominal working height of 4.5mm and a current rating of 3 amps per contact. The gold-plated beryllium copper contacts ensure high electrical and mechanical performance over 5000 mating cycles. These connectors use halogen-free, high-temperature nylon plastic rated UL94V-0. The insulator height measures 3.6mm with an operating temperature range of -40°C to +125°C.The applications include handheld devices, medical electronics, industrial modules, and internet appliances requiring battery backup.

Features

  • End-to-end stackable design allows flexible configurations
  • Gold-plated beryllium copper contacts ensure reliable performance
  • Halogen-free high-temperature nylon plastic housing provides durability
  • High durability supports multiple mating cycles.Reduced pitch enables compact board-to-board connections
  • RoHS-compliant with lead-free terminations
  • UL94V-0 flame-retardant rated for safety compliance
  • Vacuum pick-up compatible for automated assembly.

Applications

  • Industrial devices
  • Medical electronics
  • Mobile phones
  • PDAs
  • PMR equipment