KYOCERA AVX 50V SMD Tantalum Polymer Capacitors

KYOCERA AVX 50V SMD Tantalum Polymer Capacitor uses a conductive polymer solid electrolyte to support stable performance in high-reliability circuits. These capacitors feature low equivalent series resistance and can withstand three full reflow soldering cycles. The 50V SMD tantalum polymer capacitor offers a voltage rating of 50V and a maximum capacitance of 330µ. These devices support a maximum temperature of 125°C. Applications include LCD TVs, notebooks, power supplies, smartphones, and tablets.

Features

  • 100% surge current tested
  • Capable of multiple reflow soldering cycles
  • Conductive polymer electrolyte
  • High temperature stability
  • J-lead surface-mount configuration
  • Low ESR
  • Multiple case size options
  • Wide voltage rating range

Applications

  • LCD TVs
  • Notebooks
  • Power supplies
  • Smartphones
  • Tablets