KYOCERA AVX High Directivity Wi-Fi Couplers use thin-film multilayer technology to deliver a compact design and consistent high-frequency performance. These couplers maintain identical electrical characteristics across 0302, 0402, and 0603 standard sizes. The high directivity Wi-Fi couplers operate over Wi-Fi bands at 2.4 GHz and 5 GHz with coupling values of -20 dB and -13 dB. These devices come with a minimum insertion loss of -0.2 dB and a maximum return loss of -30 dB. Applications include automotive systems, base stations, industrial equipment, and Wi-Fi systems.
KYOCERA AVX High Directivity Wi-Fi Couplers
Features
- Automatic assembly compatible
- Compact LGA package
- High directivity
- Identical electrical performance across sizes
- Lead-free solder termination
- Low insertion loss
- Multilayer thin-film construction
- Operates in Wi-Fi frequency bands
- Reliable construction
- Tested for electrical and visual parameters
Applications
- 4G LTE
- 5G LTE
- Automotive
- Base stations
- Industrial
- Wi-Fi