Aratas B3SL Middle-stroke Tactile Switches

Aratas B3SL Series Middle-stroke Tactile Switches come with a sealed construction compliant with IP67 (IEC-60529), ensuring robust contact reliability in dusty environments. B3SL tactile switches provides a crisp click sensation and mid-stroke action with a rubber plunger. The B3SL switches are equipped with an embossed taping package for seamless automatic mounting. Typical applications include home appliances, automotive body controllers, and industrial equipment.

Features

  • Equipped with an embossed taping package for seamless automatic mounting
  • Featuring a sealed construction compliant with IP67 (IEC-60529), ensuring robust contact reliability in dusty environments
  • Offered in a compact package containing 100 embossed taping reels, alongside the standard option
  • Provides a crisp click sensation and mid-stroke action with a rubber plunger

Applications

  • Automotive body controllers
  • Home appliances
  • Industrial equipment
  • Radio and GPS control panels
  • Visor switches