Aratas XF Ultra-Low Profile FPC Connectors

Aratas XF Series Ultra-Low Profile FPC Connectors are a series of low profile FPC connectors that feature a rotary locking mechanism that offers easy operation and secure mounting in tight workspaces. These FPC connectors are ideal for high-density tight packaging applications such as PDAs, cell phones, media players, digital cameras, video players, test & measurement, and home security devices. The XF3H is a 0.30mm pitch FPC connector with a profile of 0.90mm and a depth of 3.20mm. The gold plated contacts are rated at 0.2A at 50V AC/DC and accepts 0.2mm FPC cable thickness in 25, 35, 39, & 57 pins. The XF2K is a 0.40mm pitch model with a profile of 0.90mm and depth of 3.20mm. The gold-plated contacts are rated at 0.2A at 50V AC/DC and accepts 0.2mm FPC cable thickness in 57 pins. The XF2W is a 0.50mm pitch version with a profile of 1.10mm and depth of 3.50mm. The gold plated contacts are rated at 0.5A at 50V AC/DC and accepts 0.3mm FPC cable thickness in 16, 20, 24, & 64 pins. All versions are available on tape and reel. These connectors feature four-sided housing construction that prevents FPC displacement when the lock is engaged or disengaged. The connectors’ reliable rotary locking mechanisms are independent of the FPC socket. The connectors are delivered with the locking mechanism in the open position, thus improving production time when assembling FPCs into the sockets.

Features

  • Rotary backlock mechanisms on some models
  • 0.3mm, 0.4mm, and 0.5mm pitch
  • Upper, lower, and double-sided contacts
  • Low profile

Applications

  • PDAs
  • Mobile Phones
  • Media Players
  • Digital Cameras
  • Video Players
  • Test & Measurement
  • Home Security Devices