Aratas MK-S Relays

Aratas MK-S Series Relays are a series of electromechanical relays with a built-in mechanical indicator that enables convenient checking of contact operation. The MK-S relays have a maximum contact resistance of 100mΩ and are UL and IEC certified. These relays operate at a minimum insulation resistance of 100MΩ and a DC voltage range from 6V to 125V, MK-S relays are ideal for various applications, including automotive electronics, industrial automation, medical devices, renewable energy, and telecommunications.

Features

  • Approximately 1.4W nominal power for DC coil models
  • Mechanical indicator standard on all models
  • Models with latching levers offer two modes for circuit checking
  • Nameplate included on models featuring a latching lever
  • RoHS compliant
  • The built-in mechanical indicator facilitates contact operation verification
  • UL/CUL and TUV approvals

Applications

  • Automotive electronics
  • Industrial automation
  • Medical devices
  • Renewable energy
  • Telecommunications