Aratas G6K-2P-RF SMT Relays

Aratas G6K-2P-RF Series SMT Relays are designed for surface-mount assembly, allowing for efficient and cost-effective production. G6K-2P-RFSMT relays effectively isolate the input and output circuits, preventing signal leakage and interference. These SMT Relays operate at a temperature range from -40°C to +70°C and a maximum insulation resistance of 1000MΩ. Typical applications include automotive electronics, consumer electronics, industrial automation, and networking equipment.

Features

  • Compatible with automated assembly processes
  • High-frequency operation
  • Low power consumption
  • RoHS compliance
  • Wide operating temperature range

Applications

  • Automotive electronics
  • Consumer electronics
  • Industrial automation
  • Medical devices
  • Networking equipments