Aratas D2FS Ultra Subminiature Basic Switches

Aratas D2FS Ultra Subminiature Basic Switches feature an SPST-NO contact form and are rated for a minimum of 10,000 operations at 6VDC. The D2FS switches offer a cost-effective solution with their straightforward design incorporating a single-leaf movable spring. These switches operate at a minimum insulation resistance of 100MΩ and a maximum contact resistance of 100mΩ. D2FS basic switches have an operating temperature range from -20°C to +70°C and are ideal for various applications, including automotive electronics, industrial electronics, medical devices, and utility meters.

Features

  • A cost-effective solution is achieved through the use of a single-leaf movable spring
  • Available with various PCB terminals: straight, self-clinching, right-angled, and left-angled
  • IP40 protection
  • RoHS compliant
  • Streamlined design and reliable performance

Applications

  • Automotive electronics
  • Industrial electronics
  • Medical devices
  • Utility meters