Aratas SS Series Subminiature Basic Switches provide high reliability and security. These switches feature two split strings that ensure high stability and durability of up to 30 million operations. The switches have a switching capacity range from 0.1A to 10.1A. SS switches are available in low and high operating force models.
Aratas SS Subminiature Basic Switches
Features
- Available in low and high operating force ranges
- Minimum 1mm contact gap models available for interlock applications
- Two split springs ensure improved stability and durability
- Wide switching capacity range from 0.1A to 10.1A
Applications
- Government
- Healthcare and life sciences
- Infrastructure
- Manufacturing
- Retail
- Transportation and logistics