Aratas G7L-X Series PCB Power Relays are intended for enhanced safety with a 6mm contact gap in a two-pole series wiring configuration. The compact design of G7L-X power relays achieves efficient DC breaking and switching at high capacities. G7L-X relays adhere to UL and EN safety standards that are particular to solar inverters. These power relays feature an operating temperature range from -40°C to +85°C and a maximum contact resistance of 100mΩ. Typical applications include energy storage systems, photovoltaic power systems, and inverters.
Aratas G7L-X PCB Power Relays
Features
- A compact design that achieves efficient DC breaking and switching at high capacities
- Engineered for enhanced safety with a 6mm contact gap in two-pole series wiring configuration
- In compliance with UL and VDE standards
- Meets safety standards specific to solar inverters (UL and EN)
- Two poles are connected in series to interrupt or switch voltages ranging from 600VDC to 1000VDC
Applications
- Energy storage systems
- FA DC link
- Inverter
- Photovoltaic power systems
- UPS