Aratas G6K Surface Mounting High-Frequency Relays boast superior frequency characteristics and broader bandwith. These relays have an ambient operating temperature range from -40°C to +70°C and maximum contact resistance of 100mΩ. The relays find application in semiconductor test equipment and communication equipment.
Aratas G6K High-Frequency Relays
Features
- High sensitivity with rated power consumption of 100mW
- High-frequency characteristics with insertion loss of 3dB or less at 8GHz
- Miniature size of 11.7mm x 7.9mm x 7.1mm
Applications
- Communication equipment
- Semiconductor test equipment
- Test and measurement equipment