Aratas G5RL PCB Power Relays

Aratas G5RL PCB Power Relays provide reliable switching for electrical and electronic control systems. These features include a latching relay design, PCB terminals, and high capacity switching. The G5RL PCB power relays operate within a temperature range from -40°C to +85°C and have a maximum contact resistance of 100mΩ. These components have a minimum insulation resistance of 1,000MΩ. Typical applications include building automation, electric power meters, housing equipment, UPS, and FA equipment.

Features

  • High capacity switching
  • Latching relay design
  • PCB terminals
  • RoHS compliant
  • Small size design

Applications

  • Building automation
  • Electric power meter
  • Housing equipment
  • Illumination control
  • Smart home
  • UPS, FA equipment

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Impulse Withstand Voltage 10kV
Minimum Insulation Resistance 1,000MΩ
Maximum Contact Resistance 100mΩ
Operating Humidity Range 5% to 85%