Aratas G5NB-EL PCB Power Relays
Aratas G5NB-EL PCB Power Relays deliver reliable switching performance in compact electronic control systems. These relays feature a compact design, high switching capacity, long durability, and sealed construction. The G5NB-EL relays operate within a temperature range from -40°C to +85°C and have a minimum insulation resistance of 1000MΩ. These components have a maximum operating time of 10ms and a maximum release time of 10ms. Typical applications include building automation, home appliances, and industrial equipment.
Features
- Compact design
- Electrical durability
- Fully sealed construction
- High switching capacity
- Long mechanical durability
- Reliable switching
- RoHS compliant
Applications
- Building automation
- Home appliances
- Industrial equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +85°C |
| Minimum Insulation Resistance | 1,000MΩ |
| Maximum Operating Time | 10ms |
| Maximum Release Time | 10ms |
| Maximum Contact Resistance | 100mΩ |