Aratas G5LE PCB Power Relays
Aratas G5LE Series PCB Power Relays provide reliable switching performance in a compact design for dependable operation in electronic equipment. These relays feature reliable switching performance, durable construction, and versatile contact configurations. The G5LE PCB power relays operate within a temperature range from -25°C to +85°C and have a rated carry current of 10A. These power relays offer a maximum contact resistance of 100mΩ and a minimum insulation resistance of 100MΩ. Typical applications include home appliances, office automation equipment, and vending machines.
Features
- High switching reliability
- Long mechanical life
- Multiple contact configurations
- RoHS compliant
- UL, CSA, and EN standard approvals
Applications
- Home appliances
- Office automation equipment
- Vending machines
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -25°C to +85°C |
| Rated Carry Current | 10A |
| Maximum Contact Resistance | 100mΩ |
| Maximum Operate Time | 10ms |
| Minimum Insulation Resistance | 100MΩ |