Aratas G3VM MOSFET Relays

Aratas G3VM Series MOSFET Relays are compact, high-performance solid-state relays that deliver superior switching performance across various applications. The G3VM series provides a reliable, efficient, and long-lasting alternative to traditional mechanical relays, especially where silent operation, fast response times, and low power consumption are critical. These relays are available in DIP, SOP, SSOP, USOP, VSON(R), VSON, and S-VSON packaging options. The G3VM relays feature 5000Vrms of maximum dielectric strength between I/O and find applications in power circuits, industrial equipment, and security equipment.

Features

  • Easily enables SPDT contact layout
  • High dielectric strength
  • High sensitivity with low current drive
  • Ideal for high-frequency switching
  • Improved solderability
  • Long operational life
  • Space-saving vertical design
  • Ultra-low leakage current

Applications

  • Amusement equipment
  • Communication equipment
  • Industrial equipment
  • Power circuits
  • Security equipment:
    • Household safety panels
    • Human detector sensors
    • Smoke and gas detection
    • Video intercoms
  • Test and measurement equipment
  • Various battery-driven devices

Technical Specifications

Parameters Values
Number of Terminals 4, 6, and 8
Maximum Dielectric Strength between I/O 5000Vrms
Maximum Operating Temperature +110°C
Maximum Load Voltage Range 20V to 600V
Maximum Turn-On Time Range 0.2ms to 10ms