Aratas B5L 3D TOF Sensor Modules
Aratas B5L Series 3D Time of Flight (TOF) Sensor Modules measure distance in real time using time-of-flight technology to detect objects or human presence. These sensors operate effectively in bright ambient lighting and offer a long operating life under continuous use. The B5L series TOF sensor modules feature a high accuracy of ±2%, and measurement distance ranges from 0.5m to 4m. These devices operate within an ambient temperature range from 0°C to +50°C and have an average power consumption during measurement of 0.3A. Applications include automation, robotics, smart monitoring systems, and people-counting solutions.
Features
- Ambient light immunity allows reliable sensing in bright environments
- Built-in interference prevention enables stable multi-unit operation
- Consistent distance accuracy ensures dependable 3D measurements
- Heat-efficient design supports long-term continuous operation
- High repeatability maintains measurement precision over time
- Outputs data in orthogonal, polar, and rotated coordinate formats
- TOF-based sensing detects object distance through light phase shift
- USB 2.0 interface handles data communication and device control
Applications
- AMR/service robots
- Automatic doors/elevators
- Human detection and counting
- Logistics and conveyance
- Monitoring and observation
- Obstacle detection and avoidance
- Safety support in industrial systems
- Space mapping and environment recognition
Technical Specifications
| Parameters | Values |
|---|---|
| Accuracy | ±2% |
| Measurement Distance Range | 0.5m to 4m |
| Ambient Operational Temperature | 0°C to +50°C |
| Average Power Consumption During Measurement | 0.3A |
| Tightening Torque Range of Mounting Hole | 0.91N·m to 1.37N·m |