Aratas B3SE Ultra-Thin Tactile Switches

Aratas B3SE Series Ultra-Thin Sealed Tactile Switches are surface mount (SMD/SMT) switches with sealed construction and an IP67 rating, making them durable and highly reliable in dusty environments. The switches have silver-plated contact material and have a high durability of 1 million operations. These switches feature 6.2mm x 7mm x 2mm dimensions and have an operating temperature range from -25°C to +70°C. B3SE switches find applications in vending machines, security alarms, measuring devices, medical equipment, printers, copiers, and washing machines.

Features

  • Crisp click with stainless steel contact dome
  • Extended service life and durability
  • Low profile
  • Sealed construction and IP67
  • SPST-NO contact form

Applications

  • Copiers
  • Measuring devices
  • Medical equipment
  • Printers
  • Security alarms
  • Vending machines
  • Washing machines