Aratas A8L Rocker and A9PS Pushbutton Switches

Aratas A8L Rocker Switches and A9PS Pushbutton Switches are RoHS certified, have been approved by UL and cUL standards, and meet EN requirements. The A8L series miniature rocker switch provides a gentle touch, robust switching action, and is simple to install via snap fitting. A9PS series ultra subminiature pushbutton switch comes with gold-plated clip contact that ensures high reliability and a sealed bottom that prevents flux penetration. The C4V series miniature power switch includes a unique snap-action mechanism that allows large-capacity switching and offers a sharp snap feeling with firm switching action. Typical applications include industrial machinery, security systems, electrical appliances, and power sockets.

Features

A8L Series Rocker Switches:

  • Accredited under UL and cUL standards
  • Complies to EN requirements
  • Gentle touch with robust switching action
  • Minimum contact gap of 3mm
  • RoHS certified
  • Simple to mount by snap-fitting
  • With its innovative switching mechanism, it can withstand inrush currents of up to 100A

A9PS Series Pushbutton Switches:

  • Flux penetration is prevented by the sealed bottom
  • Reusable, equivalent to IP64 (IEC-60529)
  • RoHS certified
  • The gold-plated clip contact ensures excellent reliability

Applications

  • Computers
  • Crosswalks
  • Electrical appliances
  • Fitness equipment
  • Gadgets
  • Industrial machinery
  • Military equipment
  • Power sockets
  • Security systems
  • Telephones

Technical Specifications

Parameters Values
A8L Series A9PS Series
Degree of protection IEC IP40 IEC IP64
Maximum initial contact resistance 100mΩ 80mΩ
Minimum insulation resistance  (at 500VDC with insulation tester) 100MΩ 500MΩ
Operating temperature range -20°C to +55°C -20°C to +80°C
Vibration resistance range 10Hz to 55Hz, 1.5mm double amplitude
Resources Datasheet (PDF) Datasheet (PDF)