Aratas A6E-N Series Slide DIP Switches are box-type through-hole mounting DIP switches that feature gold-plated twin contacts, ensuring high reliability. The A6E-N DIP switches are available for soldering in both ON and OFF-set configurations. These DIP switches have a minimum insulation resistance of 100MΩ and a maximum contact resistance of 200mΩ. A6E-N DIP switches operate at a temperature range from -20°C to +70°C and are ideal for various applications, including automotive electronics, consumer electronics, industrial control systems, and security systems.
Aratas A6E-N Slide DIP Switches
Features
- A6E-N Series is a renewal of the A6E series
- Both gold-plated contacts and self-cleaning mechanisms ensure high reliability
- Can be soldered with switch in both ON and OFF positions
- Change of the contact mechanisms
- Compact in size
Applications
- Component mounter
- Magneto-optical disk drives
- Modems
- PC boards
- Servo controllers
- Wireless radio