Aratas 2SMPP MEMS Gauge Pressure Sensors

Aratas 2SMPP MEMS Gauge Pressure Sensors are exceptionally compact, measuring 6.1mm × 4.7mm × 8.2mm, and provide low power consumption of 0.2mW. 2SMPP MEMS pressure sensors include good temperature dependency and better electrical properties over capacitive-type pressure sensors. RoHS-certified 2SMPP pressure sensors feature a drive current of 100μA DC. Typical applications include home appliances, air movement control, level indicators, leak detection, and pressure controllers.

Features

  • Better electrical properties over capacitive-type pressure sensors
  • Decent temperature dependency
  • Exceptionally compact
  • Low-temperature impact
  • Minimal power consumption
  • RoHS-certified

Applications

  • Air movement control
  • Home appliance
  • Leak detection
  • Level indicators
  • Medical equipment
  • Pressure controller

Technical Specifications

Parameters Values
2SMPP-02 2SMPP-03
Absolute maximum current 130μA DC 200µA DC
Dimensions 6.1mm × 4.7mm × 8.2mm
Drive current 100μA DC
Operating temperature range 0°C to 50°C -20°C to +100°C
Power consumption 0.2mW
Pressure range 0kPa to 37kPa -50kPa to +50kPa

2SMPP MEMS Gauge Pressure Sensors Connection Diagram

OMRON 2SMPP MEMS Gauge Pressure Sensors Connection Diagram