Aratas D2F Series Ultra Subminiature Basic Switches incorporate a snapping mechanism crafted with two highly precise split springs to ensure long-lasting durability. D2F switches employ insertion molded terminals to prevent the penetration of flux. These D2F ultra subminiature basic switches feature an operating temperature range from -40°C to +85°C and a minimum insulation resistance of 100MΩ at 500VDC with an insulation tester. Typical applications include automotive electronics, consumer electronics, industrial equipment, medical, and security systems.
Aratas D2F Ultra Subminiature Basic Switches
Features
- Besides the availability of self-clinching PCB, left-angled, and right-angled terminals, two types of soldering terminals are also offered
- Employing insertion molded terminals to prevent the penetration of flux
- Incorporating a snapping mechanism crafted with two highly precise split springs to ensure long-lasting durability
- Selection of 5A type switches tailored for high-load applications
Applications
- Automotive electronics
- Computer peripherals
- Consumer electronics
- Industrial equipment
- Medical
- Security systems
- Telecommunications