Aratas XM3B-LS D-Sub Socket Connectors

Aratas XM3B-LS D-Sub Socket Connectors are space-saving D-sub socket connectors with a depth of 8.54mm, which reduces the board mounting area by 33% as compared with previous XM3 models. These connectors offer sockets with nine right-angle DIP terminals and a mounting board thickness of either 1.6 mm or 1.0 mm (from the difference in lock pin structure). The connectors are RoHS compliant, have a current rating of 3A, a rated voltage of 300VAC, and an insertion durability of 100 times within an operating temperature range of -25º to 105ºC.

Features

  • Mounting board thickness of 1.6mm or 1.0mm
  • Nine right-angle DIP terminals
  • Reduced board mounting area compared with previous XM3 models
  • RoHS compliant

Applications

  • Factory automation
  • Industrial tools
  • Information transmission tools
  • LSI/FPD manufacturing systems
  • Machine tools
  • Medical tools
  • Power supplies
  • Security tools
  • Test and measurement