Aratas XS5 Round Water-Resistant Connectors feature a user-friendly lock mechanism, allowing for secure connections with a simple 1/8 turn and a positive click to indicate locking. The XS5 round water-resistant connectors are UL-certified, offering easy wiring through a thin 4mm robot cable. These connectors have a minimum insulation resistance of 1000MΩ and operate at a temperature range from -25°C to +70°C. Typical applications include factory automation machinery, industrial automation, machine tools, and semiconductor manufacturing.
Aratas XS5 Round Water-Resistant Connectors
Features
- Conforms to IP67 standards for water and dust resistance
- Four types of assembly connectors available: IDC, crimping, soldering, and screw-on types, offering versatility in wiring options
- Simple insertion and 1/8 turn locking mechanism with a positive click indication
- Thin 4mm robot cable available for easy wiring
- User-friendly lock mechanism compatible with round M12 connectors
Applications
- Automobile manufacturing
- Factory automation machinery
- Industrial automation
- Machine tools
- Semiconductor manufacturing