Aratas D6T MEMS Thermal Sensors

Aratas D6T Series MEMS Thermal Sensors are a super-sensitive infrared temperature sensor that makes full use of Aratas' proprietary MEMS sensing technology. Unlike typical pyro-electric human presence sensors that rely on motion detection, the D6T thermal sensor is able to detect the presence of stationary humans by detecting body heat, and can therefore be used to automatically switch off unnecessary lighting, air conditioning, etc. when people are not present. As the D6T sensor is also able to monitor the temperature of a room, it can also be used to continually maintain optimal room temperature levels, instantly sense unusual changes in temperature thereby detecting factory line stoppages, or discover areas of overheating for early prevention of fire outbreaks.

While standard thermal sensors are only able to measure temperature at one certain contact point, the D6T can measure the temperature of an entire area contactlessly. Signals generated by infrared rays are usually extremely weak, and high-sensitivity detection is therefore very difficult to achieve. However, Omron has developed and manufactured in-house every part of the new thermal sensor, from the MEMS sensors to ASICs (application-specific integrated circuits) and other application-specific parts, specifically with the aim of ensuring that the D6T is capable of highly sensitive detection.

Search all Aratas temperature sensors

Features

  • Digital I2C output for superior noise immunity
  • High-precision area temperature detection with low crosstalk field of view characteristics
  • High SNR is achieved through the integration of MEMS and ASIC technologies
  • Low visual field crosstalk characteristics enable high-precision area temperature detection
  • RoHS compliant
  • Superior noise immunity with a digital output

Applications

  • Air conditioners
  • Building and office energy conservation systems
  • Food product temperature control
  • Irregular temperature detection
  • Lighting systems
  • Refrigerators
  • Security systems

Video

This TTI Tech Specs video for Aratas D6T MEMS Thermal Sensors explains how these thermal sensors from Aratas enable continuous temperature measurements and true presence detection. 

See Video Transcript Below

Video Transcript

Many smart systems claim to use presence detection. However, if you’ve ever had smart lights turn off while you’re sitting in the room, you realize they actually use motion detection, not presence detection. Omron’s solution is to provide true presence detection with their D6T MEMS Thermal Sensors. The D6T is available in multiple configurations, including a 4 by 4 array, 1 by 8 array, single element with narrow field of view and single element with wide field of view.

Rather than detecting the overall temperature change, the non-contact thermal sensor constantly measures the temperature detected by each element, allowing it to detect people as well as moving and stationary objects. Based on the model, the sensors support detection ranges from negative 40 to positive 80 degrees Celsius, while maintaining high resolution and high accuracy. By integrating the MEMS and processing ASIC the sensors provide industry-leading SNR. Furthermore, the I2C interface makes it easy to integrate into applications such as energy management, security, factory automation, and even smart kitchen appliances.

View more Aratas resources