Aptiv Weather Pack Connectors are environmentally sealed electrical connections designed to withstand exposure to extreme temperatures and moisture. These connectors have terminals that are tin-plated and have special core wings that allow crimp-only connections, eliminating the need for solder. The Aptiv Weather Pack Connectors feature a continuous maximum current rating of 20A and an operating temperature range from -40°C to +125°C. These devices come with a centerline spacing of 7.7A and a cable range of 0.35mm² – 3.0mm². Applications include commercial and marine vehicles and inline systems.
Aptiv Weather Pack Connectors
Features
- Connector Position Assurance (CPA) improves system design
- Dual-locking tangs help prevent terminal backing out
- Low energy, low voltage support for vehicle electronics
- Pin and sleeve design reduces stress relaxation
- Positive locking indexing avoids connector mismating
- Sealed system resists extreme temperatures, chemicals, and fluids
- Terminal plugging requires no orientation
Applications
- Construction equipment
- Farm machinery
- Harsh environment in-line connections
- Harsh environment panel-mount connections
- Off-road vehicles
- Vehicle electronics systems