Aptiv (formerly Delphi Connection Systems) W Series Connectors feature a lightweight stainless steel W metal shell and a WSS-molded flange, non-metal shell to provide high density packaging. They include a diallyl phthalate insert between two stainless steel shells and a latching mechanism via jackscrew coupling and are available with or without mounting flanges. Aptiv's W Series Connectors also feature a unique POLARHEX™ center jackscrew and innovative contact retaining clip retention system.
Aptiv Aptiv W Series Connectors
Features
- W metal shell—lightweight stainless steel
- WSS—molded flange, non metal shell
- Unique POLARHEX™ center jackscrew
- Innovative contact retaining clip retention system
Applications
- Commercial and military airborne equipment
- Guidance control systems
- Automated electronic equipment
- Ground support equipment
- Cable-to-chassis/cable-to-cable