Aptiv Shipboard Termini / MIL-PRF-29504/14 and /15

Aptiv Shipboard Termini / MIL-PRF-29504/14 and /15 are free-floating, self-aligning termini that are the foundation of Aptiv's field-proven fiber optic connectors. The self-aligning qualified termini are available in both MIL-SPEC and Commercial-Off-The-Shelf (COTS) versions. The Shipboard Termini / MIL-PRF-29504/14 and /15 utilizes a constant mating force from specially designed Belleville springs to help prevent termini separation resulting from shock, vibration, or thermal cycling. Applications include defense and aerospace equipment, harsh environment systems, hybrid electronics, and other specialized systems.

Features

  • Available in singlemode and multimode
  • Free-floating and self-aligning design
  • Qualified to MIL-PRF-29504/14 & /15

Applications

  • Broadcast systems
  • Circular and rectangular connectors
  • Defense/aerospace equipment
  • Harsh environment
  • Hybrid electronics