Aptiv's Shipboard / MIL-PRF-28876 fiber optic connectors feature low optical insertion loss, repeatability, exceptional strain relief, and reliability in harsh environments. These connectors are also offered in Commercial-Off-The-Shelf (COTS) equivalents that maintain key performance factors of the MIL-SPEC versions. The Shipboard / MIL-PRF-28876 Connectors are used extensively in shipboard applications, defense, and commercial equipment.
Aptiv Shipboard / MIL-PRF-28876 Connectors
Features
- Available in 2, 4, 6, 8, 18 and 31 channel configurations
- Hybrid (electro-optic) versions available
- In-line and wall mount receptacles
- Low optical insertion loss
- Singlemode and multimode capabilities
Applications
- Hybrid configurations for electro-optical signal transmission
- Military and commercial
- Navy shipboard