Aptiv Power Pack Connection Systems

Aptiv Power Pack Connection Systems

Aptiv (formerly Delphi Connection Systems) Power Pack Connectors offer high-current/high-power connections for the transportation market. The patented Power Pack portfolio offers two product sizes—the Power Pack 2000 for current demands to 250 amps, and the Power Pack 1000 for current demand to 145 amps. The highlight of the Power Pack family is the terminal system, which allows Power Pack Connectors to mate in either in-line or right-angle direction, which enables easy routing of large cables typical in high-current applications.

Power Pack Connectors meet the increasing demand for high-current/ high-power connections systems. High-current/high-voltage sealed systems can be used to help address component electrification issues in hybrid electric vehicles. Commercial vehicles including construction and agricultural vehicles are exposed to extremely harsh environments and the sealing of high-current systems is critical. Power Pack Connectors can also help the transportation market increase plant efficiencies and eliminate labor related to ring terminal systems.

Features

  • CPA and TPA ensure reliable connections
  • Excellent vibration resistance in harsh environments
  • Hand engage/disengage reduces manufacturing time and eliminates tool use
  • High current capacity: Power Pack 2000 (250A) and Power Pack 1000 (145A)
  • Sealed terminal cavities for redundant protection
  • Terminal system supports in-line or right-angle mating

Applications

  • Agricultural equipments
  • Automotive
  • Construction equipment
  • Heavy-duty truck