Aptiv Micro-Pack Connectors

Aptiv Micro-Pack Connectors encompass a compact design with high circuit density. These devices come with Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) that ensure that the circuits offer a reliable connection. The Micro-Pack connectors are available in two series the 100 series which is unsealed and the 100W which is sealed, both these series feature a 1mm male pin. Typically used in automotive, processing and industrial control, farming, marine, and off-road vehicles.

Features

  • 5A continuous current rating
  • 7.5A continuous current rating
  • Capable of handling low energy and low voltage applications
  • Compact overall dimensions
  • CPA and TPA ensure reliable connections
  • High circuit density

Applications

  • Automotive
  • Farming
  • Marine
  • Off-road vehicle markets
  • Processing and industrial control