Aptiv Metri-Pack Connection System

Aptiv Metri-Pack Connection Systems are suitable for automated pull-to-seat and push-to-seat assembly, dual-stage crimping, load cell crimp inspection, and automated part identification and orientation processing techniques. These devices use standardized male blade sizes for flexibility and are suitable for high-current and low-energy circuits. The Metri-Pack connection systems comply with SAE J2030 Heavy-Duty Connector Standards and are temperature, chemical, and abrasion resistant. Typically used in aerospace, appliances, control systems, industrial equipment, marine equipment, and vehicles.

Features

  • Complies with SAE J2030 Heavy-Duty Connector Standard (silver platings)
  • Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) ensure reliable connections
  • Expanded range offers design and application flexibility
  • Sealed version resists temperature, chemicals, and abrasion
  • Suitable for high current and low energy circuits
  • Terminals ensure proper alignment
  • Uses standardized male blade sizes for flexibility

Applications

  • Aerospace components
  • Appliances
  • Control systems
  • Industrial macinery
  • Marine equipments
  • Vehicles