Aptiv Snap Lock Connectors

Aptiv Snap Lock Connectors are miniature, single-channel, and fiber optic connectors that are compact. These devices are connectable in the Printed Circuit Boards (PCBs) and can be mounted directly onto the board. The snap lock connectors feature a in-line plug with an outside diameter of less than 6.35mm and comes with single-mode and multimode capabilities. Typically used in military and commercial electronics systems, navy shipboards, satellite systems, test equipment, and towed arrays.

Features

  • Compact design
  • Easy push-pull connect/disconnect
  • In-line and panel mount receptacles
  • In-line plug with an outside diameter under 6.35mm
  • Single channel
  • Supports both singlemode and multimode

Applications

  • Military and commercial electronics systems
  • Navy shipboard
  • Satellite systems
  • Test equipment
  • Towed arrays